
SSI SCHAEFER EF6220PPL Antistatic Storage, Tote Box, Conductive, 2.17 ", 55 mm, 400 mm
SSI Schaefer EF6220PPL technical specifications.
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SSI Schaefer EF6220PPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
