
SSI SCHAEFER EF6320PPL Antistatic Storage, Tote Box, Conductive, 1.57 ", 40 mm, 400 mm
SSI Schaefer EF6320PPL technical specifications.
| Height | 320mm |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for SSI Schaefer EF6320PPL to view detailed technical specifications.
No datasheet is available for this part.
