
SSI SCHAEFER EF6420PPL Antistatic Storage, Tote Box, Conductive, 2.24 ", 57 mm, 400 mm
SSI Schaefer EF6420PPL technical specifications.
| Height | 420mm |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for SSI Schaefer EF6420PPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
