SSI Technologies P51-15-G-UB-P-4.5V technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Pressure Type | Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-15-G-UB-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.