St-Ericsson AV5205C)4 technical specifications.
| Package/Case | VFBGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4860 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | SMAB™ |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for St-Ericsson AV5205C)4 to view detailed technical specifications.
No datasheet is available for this part.