
St-Ericsson ISP1181ABSGE technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1181ABSGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
