
St-Ericsson ISP1362BD,157 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1362BD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
