St-Ericsson ISP1520BD-T technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for St-Ericsson ISP1520BD-T to view detailed technical specifications.
No datasheet is available for this part.