St-Ericsson ISP1561BM,551 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for St-Ericsson ISP1561BM,551 to view detailed technical specifications.
No datasheet is available for this part.