St-Ericsson ISP1561BMGA technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1561BMGA to view detailed technical specifications.
No datasheet is available for this part.