
St-Ericsson ISP1561BMGE technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1561BMGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.