
St-Ericsson ISP1561BMUM technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1561BMUM to view detailed technical specifications.
No datasheet is available for this part.
