
St-Ericsson ISP1581BD technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 130mA |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1581BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
