St-Ericsson ISP1761ETUM technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for St-Ericsson ISP1761ETUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.