The STW5098 is a dual 20-bit analog-to-digital and digital-to-analog converter from St-Ericsson, packaged in a surface-mount LFBGA package. It supports I2C and SPI interfaces and operates at a sampling rate of 96 kilosamples per second. The device is RoHS compliant and available in trays of 2547 units. The STW5098 is not radiation hardened.
St-Ericsson STW5098 technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2547 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson STW5098 to view detailed technical specifications.
No datasheet is available for this part.