The STW5098T is a dual 20-bit analog-to-digital converter and 2-channel digital-to-analog converter with a sampling rate of 96KS/s. It supports I2C and SPI interfaces and is packaged in a 2400-unit tape and reel. The device is RoHS compliant and suitable for surface mount applications.
St-Ericsson STW5098T technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson STW5098T to view detailed technical specifications.
No datasheet is available for this part.