The CB03YTYN751 is a ferrite inductor from Stackpole Electronics, packaged in a 0603 case with a height and depth of 0.8mm. It has an impedance of 750 ohms and a maximum DC current rating of 200mA. The inductor is available on tape and reel for easy assembly.
Stackpole Electronics CB03YTYN751 technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 750R |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics CB03YTYN751 to view detailed technical specifications.
No datasheet is available for this part.