Stackpole Electronics CB05YTQN152 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 1.5kR |
| Max DC Current | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics CB05YTQN152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.