Stackpole Electronics CV420K10B technical specifications.
| Capacitance | 220pF |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CV420K10B to view detailed technical specifications.
No datasheet is available for this part.