Stackpole Electronics CV50K14B technical specifications.
| Capacitance | 2.6nF |
| Clamping Current | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CV50K14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.