Stackpole Electronics CV550K20B technical specifications.
| Capacitance | 450pF |
| Clamping Current | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CV550K20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.