Stackpole Electronics VLH453226C100K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 2.9mm |
| Inductance | 10uH |
| Max DC Current | 650mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VLH453226C100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.