Stackpole Electronics ZV1-30-K-10-R technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Varistor Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics ZV1-30-K-10-R to view detailed technical specifications.
No datasheet is available for this part.