Staco 1020BCT-2 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 283.3mm |
| Secondary Current | 3.5A |
| Series | 1000 |
| Size | 254.76mm |
| Weight | 24lb |
| Width | 174.7mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1020BCT-2 to view detailed technical specifications.
No datasheet is available for this part.