Staco 1510CT-2 technical specifications.
| Frequency | 50Hz |
| Height | 222.7mm |
| Length | 285.8mm |
| Secondary Current | 15A |
| Series | 1500 |
| Size | 257.56mm |
| Weight | 46lb |
| Width | 184.2mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1510CT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.