Staco 30M1020BCT-3 technical specifications.
| Frequency | 50Hz |
| Height | 184.2mm |
| Length | 570.8mm |
| Secondary Current | 3.5A |
| Series | 1000 |
| Size | 570.74mm |
| Width | 188.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 30M1020BCT-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.