Staco 5011-2D technical specifications.
| Height | 403.3mm |
| Length | 433.3mm |
| Operating Frequency | 50 Hz/60 Hz |
| Secondary Current | 50A |
| Series | 5000 |
| Size | 344.42mm |
| Weight | 140lb |
| Width | 352.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 5011-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.