Datasheets.com
Datasheets.com
Staco

5011-3Y

VARIABLE TRANSFORMER 280V 50A

Frequency60Hz
Storage492.25mm
Voltage Rating280V
MountingPanel
Quick Jump:

Technical Specifications

Staco 5011-3Y technical specifications.

General

Frequency
60Hz
Height
403.2mm
Length
585.8mm
Mount
Panel
Operating Frequency
60 Hz
Secondary Current
50A
Series
5000
Size
492.25mm
Termination
Stud
Voltage Rating
280V
Weight
225lb
Width
352.4mm

Compliance

RoHS
Compliant

Datasheet

Staco 5011-3Y Datasheet

Download the complete datasheet for Staco 5011-3Y to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.