Staco 5011-6Y technical specifications.
| Frequency | 60Hz |
| Height | 444.5mm |
| Length | 1055.2mm |
| Mount | Panel |
| Operating Frequency | 60 Hz |
| Output Current | 60A |
| Secondary Current | 100A |
| Series | 5000 |
| Size | 1055.12mm |
| Termination | Stud |
| Voltage Rating | 280V |
| Weight | 500lb |
| Width | 352.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 5011-6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.