Staco 5011E-6Y technical specifications.
| Package/Case | 100 |
| Frequency | 60Hz |
| Height | 635mm |
| Length | 1333.5mm |
| Mount | Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 100A |
| Secondary Current | 100A |
| Series | 5000 |
| Size | 1333.5mm |
| Voltage Rating | 280V |
| Weight | 533lb |
| Width | 565.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 5011E-6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.