Datasheets.com
Datasheets.com
Staco

5021C

VARIABLE TRANSFORMER 280V 28A

Frequency50 Hz/60 Hz
Storage184.15mm
Quick Jump:

Technical Specifications

Staco 5021C technical specifications.

General

Height
228.6mm
Length
398.5mm
Operating Frequency
50 Hz/60 Hz
Secondary Current
28A
Series
5000
Size
184.15mm
Weight
72lb
Width
358.8mm

Compliance

RoHS
Compliant

Datasheet

Staco 5021C Datasheet

Download the complete datasheet for Staco 5021C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.