Staco 5021CT-2P technical specifications.
| Height | 381mm |
| Length | 508mm |
| Operating Frequency | 50 Hz/60 Hz |
| Secondary Current | 56A |
| Series | 5000 |
| Size | 336.55mm |
| Weight | 151lb |
| Width | 358.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 5021CT-2P to view detailed technical specifications.
No datasheet is available for this part.