Staco 6020-2P technical specifications.
| Height | 433.3mm |
| Length | 444.5mm |
| Operating Frequency | 50 Hz/60 Hz |
| Secondary Current | 70A |
| Series | 6000 |
| Size | 344.42mm |
| Weight | 148lb |
| Width | 352.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 6020-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.