Staco 6020E-3P technical specifications.
| Height | 635mm |
| Length | 908.1mm |
| Operating Frequency | 50 Hz/60 Hz |
| Secondary Current | 105A |
| Series | 6000 |
| Size | 908.05mm |
| Weight | 340lb |
| Width | 565.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 6020E-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.