Staco SC-BP3000-01602NT technical specifications.
| Battery Pack Type | UniStar Series |
| Brand/Series | UniStar®/SC-BP3000 Series |
| Capacity | 3000VA/2100W |
| Chemical System | Lead Acid |
| Power Supply | 3 kVA |
| Primary Type | Rechargeable |
| Type | UPS |
| Voltage, Rating | 12 VDC |
| RoHS | Not Compliant |
Download the complete datasheet for Staco SC-BP3000-01602NT to view detailed technical specifications.
No datasheet is available for this part.