Staco SD1010 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 135.8mm |
| Lead Free | Lead Free |
| Length | 204.7mm |
| Number of Positions | 16 |
| Orientation | Vertical |
| Packaging | Bulk |
| Secondary Current | 10A |
| Series | SD |
| Size | 204.72mm |
| Weight | 17lb |
| Width | 168.2mm |
| RoHS | Compliant |
Download the complete datasheet for Staco SD1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.