Staco SD291 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 126.9mm |
| Length | 127mm |
| Secondary Current | 3A |
| Series | SD |
| Size | 127mm |
| Weight | 9lb |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Staco SD291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.