Staedtler 317-9 technical specifications.
| Color | Black |
| Inside Diameter | 6.6mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Thickness | 1.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Staedtler 317-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
