Staedtler 352-9 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Staedtler 352-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
