Staffall 026-4810-000-255 technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Staffall 026-4810-000-255 to view detailed technical specifications.
No datasheet is available for this part.