Stageline STA-500 technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| Signal to Noise Ratio (SNR) | 64dB |
| Weight | 9.3kg |
| Width | 482mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stageline STA-500 to view detailed technical specifications.
No datasheet is available for this part.