
Stahlwille 02200030 technical specifications.
| Finish | Chrome |
| Length | 50mm |
| Material | Steel |
| Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 02200030 to view detailed technical specifications.
No datasheet is available for this part.