Stahlwille 02450008 technical specifications.
| Finish | Chrome |
| Length | 52mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 02450008 to view detailed technical specifications.
No datasheet is available for this part.