
Stahlwille 40032022 technical specifications.
| Finish | Chrome |
| Length | 235mm |
| Material | Steel |
| Size | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 40032022 to view detailed technical specifications.
No datasheet is available for this part.
