Stahlwille 40080606 technical specifications.
| Finish | Chrome |
| Length | 105mm |
| Material | Steel, Chrome |
| Size | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 40080606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.