
Stahlwille 40082828 technical specifications.
| Finish | Chrome |
| Length | 320mm |
| Material | Steel, Chrome |
| Size | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 40082828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
