Stahlwille 40082929 technical specifications.
| Finish | Chrome |
| Length | 330mm |
| Material | Steel, Chrome |
| Size | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 40082929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
