
Stahlwille 41041213 technical specifications.
| Finish | Chrome |
| Length | 220mm |
| Material | Steel |
| Size | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 41041213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.