
Stahlwille 41041317 technical specifications.
| Finish | Chrome |
| Length | 245mm |
| Material | Steel |
| Size | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 41041317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.