Stahlwille 58214017 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Series | 5821 Series |
| Size | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 58214017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.